SMAJ8.0AHF4 vs SMAJ8.0-E3/5A feature comparison

SMAJ8.0AHF4 Taiwan Semiconductor

Buy Now Datasheet

SMAJ8.0-E3/5A Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
R-PDSO-C2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
9.83 V 10.9 V
8.89 V 8.89 V
9.36 V 9.9 V
13.6 V 15 V
SINGLE SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W
AEC-Q101
8 V 8 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
1 2

Compare SMAJ8.0AHF4 with alternatives

Compare SMAJ8.0-E3/5A with alternatives