SMAJ8.0AHE3_A/H vs SMAJ8.0A feature comparison

SMAJ8.0AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

SMAJ8.0A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC GOOD-ARK ELECTRONICS CO LTD
Package Description SMA, 2 PIN SMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.89 V 8.89 V
Breakdown Voltage-Nom 9.36 V 9.36 V
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101; UL RECOGNIZED IEC-1000-4-2, 4-4
Rep Pk Reverse Voltage-Max 8 V 8 V
Reverse Current-Max 50 µA
Reverse Test Voltage 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 58

Compare SMAJ8.0AHE3_A/H with alternatives

Compare SMAJ8.0A with alternatives