SMAJ8.0A-TP vs SMAJ7.5AHF4 feature comparison

SMAJ8.0A-TP Micro Commercial Components

Buy Now Datasheet

SMAJ7.5AHF4 Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
MICRO COMMERCIAL COMPONENTS CORP TAIWAN SEMICONDUCTOR CO LTD
DO-214AC
R-PDSO-C2 R-PDSO-C2
2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
MCC
9.83 V 9.21 V
8.89 V 8.33 V
9.36 V 8.77 V
13.6 V 12.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified
UL RECOGNIZED AEC-Q101
8 V 7.5 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
10 30
1 1
EXCELLENT CLAMPING CAPABILITY
150 °C
-55 °C

Compare SMAJ8.0A-TP with alternatives

Compare SMAJ7.5AHF4 with alternatives