SMAJ8.0A vs P4SMAJ8.0A feature comparison

SMAJ8.0A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

P4SMAJ8.0A SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD SEMIKRON INTERNATIONAL
Package Description SMA, 2 PIN PLASTIC, SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.83 V 9.9 V
Breakdown Voltage-Min 8.89 V 8.9 V
Breakdown Voltage-Nom 9.36 V 9.4 V
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-1000-4-2, 4-4
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 58 9
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
JESD-609 Code e2
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare SMAJ8.0A with alternatives

Compare P4SMAJ8.0A with alternatives