SMAJ8.0A vs P4SMAJ8.0A-AU_R1_000A1 feature comparison

SMAJ8.0A Semitel Electronics

Buy Now Datasheet

P4SMAJ8.0A-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer SEMITEL ELECTRONICS PAN JIT INTERNATIONAL INC
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.89 V 8.89 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Nom 9.36 V
Clamping Voltage-Max 13.6 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMAJ8.0A with alternatives

Compare P4SMAJ8.0A-AU_R1_000A1 with alternatives