SMAJ75CAM2 vs SMAJ75CAF4 feature comparison

SMAJ75CAM2 Taiwan Semiconductor

Buy Now Datasheet

SMAJ75CAF4 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
92.1 V 92.1 V
83.3 V 83.3 V
87.7 V 87.7 V
121 V 121 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
1 W 1 W
AEC-Q101
75 V 75 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Tin (Sn)
C BEND C BEND
DUAL DUAL
30 10
1 2

Compare SMAJ75CAM2 with alternatives

Compare SMAJ75CAF4 with alternatives