SMAJ75AF4 vs PGSMAJ75AHF2G feature comparison

SMAJ75AF4 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

PGSMAJ75AHF2G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 92.1 V 92.1 V
Breakdown Voltage-Min 83.3 V 83.3 V
Breakdown Voltage-Nom 87.7 V 87.7 V
Clamping Voltage-Max 121 V 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 1
Forward Voltage-Max (VF) 3.5 V
Reference Standard AEC-Q101; IEC-61249-2-21
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V

Compare SMAJ75AF4 with alternatives

Compare PGSMAJ75AHF2G with alternatives