SMAJ7.5CF4 vs SMAJ7.5CF3G feature comparison

SMAJ7.5CF4 Taiwan Semiconductor

Buy Now Datasheet

SMAJ7.5CF3G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.3 V 10.3 V
Breakdown Voltage-Min 8.33 V 8.33 V
Breakdown Voltage-Nom 9.32 V 9.32 V
Clamping Voltage-Max 14.3 V 14.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1

Compare SMAJ7.5CF4 with alternatives

Compare SMAJ7.5CF3G with alternatives