SMAJ7.5A vs SMAJ7.5A feature comparison

SMAJ7.5A Goodwork Semiconductor Co Ltd

Buy Now Datasheet

SMAJ7.5A Zowie Technology Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD ZOWIE TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 8.27 V 8.77 V
Clamping Voltage-Max 12.9 V 12.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Diode Element Material SILICON
Technology AVALANCHE