SMAJ7.5A
vs
SMAJ7.5A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ERIS TECHNOLOGY CORP
HY ELECTRONIC CORP
Package Description
SMA, 2 PIN
SMA, 2 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY
PRSM-MIN
Breakdown Voltage-Max
9.21 V
9.21 V
Breakdown Voltage-Min
8.33 V
8.33 V
Breakdown Voltage-Nom
8.77 V
8.77 V
Clamping Voltage-Max
12.9 V
12.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Rep Pk Reverse Voltage-Max
7.5 V
7.5 V
Reverse Current-Max
100 µA
Reverse Test Voltage
7.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
HY Electronic
Compare SMAJ7.5A with alternatives
Compare SMAJ7.5A with alternatives