SMAJ7.5A vs SMAJ7.5A feature comparison

SMAJ7.5A EIC Semiconductor Inc

Buy Now Datasheet

SMAJ7.5A Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD RECTRON LTD
Package Description SMA, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PRSM-MIN
Breakdown Voltage-Max 9.21 V 9.21 V
Breakdown Voltage-Min 8.33 V 8.33 V
Breakdown Voltage-Nom 8.77 V
Clamping Voltage-Max 12.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Reverse Current-Max 200 µA
Reverse Test Voltage 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 18
Part Package Code DO-214AC
Pin Count 2
Samacsys Manufacturer Rectron
JESD-609 Code e3
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare SMAJ7.5A with alternatives

Compare SMAJ7.5A with alternatives