SMAJ7.5 vs CD214A-T7.5A feature comparison

SMAJ7.5 World Products Inc

Buy Now Datasheet

CD214A-T7.5A Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC BOURNS INC
Package Description R-PDSO-C2 PLASTIC, SMA, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 8.33 V 8.33 V
Clamping Voltage-Max 14.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 48 4
Rohs Code No
Part Package Code DO-214AC
Pin Count 2
Breakdown Voltage-Max 9.21 V
Breakdown Voltage-Nom 8.77 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 1 W
Terminal Finish TIN LEAD

Compare SMAJ7.5 with alternatives

Compare CD214A-T7.5A with alternatives