SMAJ7.0CA vs P4SMAJ7.0CA-F feature comparison

SMAJ7.0CA EIC Semiconductor Inc

Buy Now Datasheet

P4SMAJ7.0CA-F World Products Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
EIC SEMICONDUCTOR CO LTD WORLD PRODUCTS INC
SMA, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
PRSM-MIN
8.6 V 8.6 V
7.78 V 7.78 V
8.19 V 8.19 V
12 V 12 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
TS-16949 UL RECOGNIZED
7 V 7 V
400 µA
7 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
53 1
DO-214AC
2
NOT SPECIFIED
Not Qualified
NOT SPECIFIED

Compare P4SMAJ7.0CA-F with alternatives