SMAJ64CAF4 vs SMAJ64CAF3G feature comparison

SMAJ64CAF4 Taiwan Semiconductor

Buy Now Datasheet

SMAJ64CAF3G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
78.6 V 78.6 V
71.1 V 71.1 V
74.85 V 74.85 V
103 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
1 W 1 W
AEC-Q101 AEC-Q101
64 V 64 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
2 1

Compare SMAJ64CAF4 with alternatives

Compare SMAJ64CAF3G with alternatives