SMAJ64CAF3 vs SMAFJ64C feature comparison

SMAJ64CAF3 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SMAFJ64C LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD LESHAN RADIO CO LTD
Package Description R-PDSO-C2 R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 78.6 V 78.6 V
Breakdown Voltage-Min 71.1 V 71.1 V
Breakdown Voltage-Nom 74.85 V
Clamping Voltage-Max 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 64 V 64 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 1

Compare SMAJ64CAF3 with alternatives

Compare SMAFJ64C with alternatives