SMAJ64CA-13-F vs SMAJ20A-E3/61 feature comparison

SMAJ64CA-13-F Diodes Incorporated

Buy Now Datasheet

SMAJ20A-E3/61 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC VISHAY SEMICONDUCTORS
Pin Count 2 2
Manufacturer Package Code SMA
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 78.6 V 24.5 V
Breakdown Voltage-Min 71.1 V 22.2 V
Breakdown Voltage-Nom 74.85 V 23.35 V
Clamping Voltage-Max 103 V 32.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3.3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 64 V 20 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Part Package Code DO-214AC
Package Description R-PDSO-C2
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
Reference Standard UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 20 V

Compare SMAJ64CA-13-F with alternatives

Compare SMAJ20A-E3/61 with alternatives