SMAJ64CA-13-F vs P6KE13CA feature comparison

SMAJ64CA-13-F Diodes Incorporated

Buy Now Datasheet

P6KE13CA Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC GALAXY SEMI-CONDUCTOR CO LTD
Pin Count 2 2
Manufacturer Package Code SMA
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 78.6 V 13.7 V
Breakdown Voltage-Min 71.1 V 12.4 V
Breakdown Voltage-Nom 74.85 V 13.05 V
Clamping Voltage-Max 103 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 64 V 11.1 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 71
Part Package Code DO-15
Package Description O-PALF-W2
Case Connection ISOLATED
JEDEC-95 Code DO-15

Compare SMAJ64CA-13-F with alternatives

Compare P6KE13CA with alternatives