SMAJ64CA-13-F vs 1.5KE22HR0 feature comparison

SMAJ64CA-13-F Diodes Incorporated

Buy Now Datasheet

1.5KE22HR0 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Pin Count 2
Manufacturer Package Code SMA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 78.6 V 24.2 V
Breakdown Voltage-Min 71.1 V 19.8 V
Breakdown Voltage-Nom 74.85 V 22 V
Clamping Voltage-Max 103 V 31.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 64 V 17.8 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description O-PALF-W2
Case Connection ISOLATED
JEDEC-95 Code DO-201
Reference Standard AEC-Q101; UL RECOGNIZED

Compare SMAJ64CA-13-F with alternatives

Compare 1.5KE22HR0 with alternatives