SMAJ60CAHF3 vs SMAJ58CF1 feature comparison

SMAJ60CAHF3 Taiwan Semiconductor

Buy Now Datasheet

SMAJ58CF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
73.7 V 78.7 V
66.7 V 64.4 V
70.2 V 71.55 V
96.8 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
1 W 1 W
AEC-Q101
60 V 58 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Tin (Sn)
C BEND C BEND
DUAL DUAL
30 10
1 1

Compare SMAJ60CAHF3 with alternatives

Compare SMAJ58CF1 with alternatives