SMAJ60CA-T13 vs SMAJ60CHF4 feature comparison

SMAJ60CA-T13 ProTek Devices

Buy Now Datasheet

SMAJ60CHF4 Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
PROTEK DEVICES TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ProTek Devices
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
73.7 V 81.5 V
66.7 V 66.7 V
70.2 V 74.1 V
96.8 V 107 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
270 260
BIDIRECTIONAL BIDIRECTIONAL
1 W 1 W
IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED AEC-Q101
60 V 60 V
YES YES
AVALANCHE AVALANCHE
PURE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
e3
1
30

Compare SMAJ60CA-T13 with alternatives

Compare SMAJ60CHF4 with alternatives