SMAJ6.5CA
vs
P4SMAJ6.5CA_R1_10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
PAN JIT INTERNATIONAL INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
7.6 V
7.76 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
6.5 V
6.5 V
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
54
1
Pbfree Code
Yes
Rohs Code
Yes
Breakdown Voltage-Max
8.3 V
Breakdown Voltage-Min
7.22 V
Clamping Voltage-Max
11.2 V
Configuration
SINGLE
Diode Element Material
SILICON
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
IEC-61249; MIL-STD-750
Reverse Current-Max
1000 µA
Reverse Test Voltage
6.5 V
Technology
AVALANCHE
Terminal Finish
TIN
Compare P4SMAJ6.5CA_R1_10001 with alternatives