SMAJ58CA-13-F vs SMAJ58CA-TP feature comparison

SMAJ58CA-13-F Diodes Incorporated

Buy Now Datasheet

SMAJ58CA-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Pin Count 2 2
Manufacturer Package Code SMA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated MCC
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 71.2 V 71.2 V
Breakdown Voltage-Min 64.4 V 64.4 V
Breakdown Voltage-Nom 67.8 V 67.8 V
Clamping Voltage-Max 93.6 V 93.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 58 V 58 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Part Package Code DO-214AC
Package Description SMA, 2 PIN
JEDEC-95 Code DO-214AC
Reference Standard UL RECOGNIZED

Compare SMAJ58CA-13-F with alternatives

Compare SMAJ58CA-TP with alternatives