SMAJ58A vs SMAJ58A feature comparison

SMAJ58A JGD Semiconductors Co Ltd

Buy Now Datasheet

SMAJ58A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 67.8 V 67.8 V
Clamping Voltage-Max 93.6 V 93.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 58 V 58 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 3.3 W
Reference Standard MIL-STD-750
Reverse Current-Max 1 µA
Reverse Test Voltage 58 V
Technology AVALANCHE
Terminal Finish MATTE TIN