SMAJ58A vs P4SMAJ58A-F feature comparison

SMAJ58A Galaxy Microelectronics

Buy Now Datasheet

P4SMAJ58A-F World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD WORLD PRODUCTS INC
Part Package Code SMA DO-214AC
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 71.2 V 71.2 V
Breakdown Voltage-Min 64.4 V 64.4 V
Breakdown Voltage-Nom 67.8 V 67.8 V
Clamping Voltage-Max 93.6 V 93.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 58 V 58 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-214AC
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare SMAJ58A with alternatives

Compare P4SMAJ58A-F with alternatives