SMAJ58A vs SMAJ58A feature comparison

SMAJ58A FCI Semiconductor

Buy Now Datasheet

SMAJ58A Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 93.6 V 93.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 58 V 58 V
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Package Description SMA-F, 2 PIN
Samacsys Manufacturer Formosa Microsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH : 1800
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Breakdown Voltage-Nom 67.8 V
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 255
Power Dissipation-Max 1 W
Reverse Current-Max 5 µA
Reverse Test Voltage 58 V
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30