SMAJ54CA
vs
SA51CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DB LECTRO INC
YAGEO CORP
Package Description
SMA, 2 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, BOX: 2000
Breakdown Voltage-Max
66.3 V
62.7 V
Breakdown Voltage-Min
60 V
56.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-204AC
JESD-30 Code
R-PDSO-C2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
54 V
51 V
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
53
54
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-11-26
Breakdown Voltage-Nom
59.7 V
Case Connection
ISOLATED
Clamping Voltage-Max
82.4 V
Peak Reflow Temperature (Cel)
265
Power Dissipation-Max
3 W
Reference Standard
UL CERTIFIED
Reverse Current-Max
1 µA
Reverse Test Voltage
51 V
Time@Peak Reflow Temperature-Max (s)
10
Compare SMAJ54CA with alternatives
Compare SA51CA with alternatives