SMAJ54A vs SMAJ54A feature comparison

SMAJ54A Surge Components Inc

Buy Now Datasheet

SMAJ54A Uniohm Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SURGE COMPONENTS INC UNIOHM CORP
Package Description SMA, 2 PIN PLASTIC, SMA, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 18 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 66.3 V 66.3 V
Breakdown Voltage-Min 60 V 60 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 54 V 54 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMAJ54A with alternatives

Compare SMAJ54A with alternatives