SMAJ51CA-GT3 vs MXSMAJ51CE3 feature comparison

SMAJ51CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MXSMAJ51CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 65.2 V
Breakdown Voltage-Min 56.7 V 56.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.56 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DO-214AC
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 91.1 V
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SMAJ51CA-GT3 with alternatives

Compare MXSMAJ51CE3 with alternatives