SMAJ51CA vs SMAJ51CA feature comparison

SMAJ51CA Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

SMAJ51CA FCI Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Good-Ark
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V 82.4 V
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 51 V 51 V
Surface Mount YES YES
Technology AVALANCHE
Base Number Matches 3 1