SMAJ51CA vs SMAJ51CA feature comparison

SMAJ51CA DC Components Co Ltd

Buy Now Datasheet

SMAJ51CA SynSemi Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DC COMPONENTS CO LTD SYNSEMI INC
Package Description SMA, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 65.2 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 60.95 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 51 V
Reverse Current-Max 5 µA
Reverse Test Voltage 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50