SMAJ5.0CA-AT/TR13 vs SMAJ5.0CA-AT/TR7 feature comparison

SMAJ5.0CA-AT/TR13 Pulse Electronics Corporation

Buy Now Datasheet

SMAJ5.0CA-AT/TR7 BrightKing Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PULSE ELECTRONICS CORP BRIGHTKING INC
Reach Compliance Code unknown unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2020-02-27