SMAJ5.0-GT3
vs
SA6.0A/TR12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Part Package Code
DO-214AC
DO-41
Package Description
R-PDSO-C2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
7.55 V
7.37 V
Breakdown Voltage-Min
6.4 V
6.67 V
Breakdown Voltage-Nom
7.11 V
Clamping Voltage-Max
9.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-41
JESD-30 Code
R-PDSO-C2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
2.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
5 V
6 V
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
2
1
Case Connection
ISOLATED
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SMAJ5.0-GT3 with alternatives
Compare SA6.0A/TR12 with alternatives