SMAJ43CA-AT vs SMAJ43CA feature comparison

SMAJ43CA-AT Pulse Electronics Corporation

Buy Now Datasheet

SMAJ43CA Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 52.8 V 52.8 V
Breakdown Voltage-Min 47.8 V 47.8 V
Breakdown Voltage-Nom 50.3 V
Clamping Voltage-Max 69.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 255
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 1 W
Reference Standard AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 43 V 43 V
Reverse Current-Max 1 µA
Reverse Test Voltage 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 3 55
Pbfree Code Yes
Package Description SMA, 2 PIN
Pin Count 2
Qualification Status Not Qualified

Compare SMAJ43CA-AT with alternatives

Compare SMAJ43CA with alternatives