SMAJ43AE3/TR13 vs P4SMAJ43A-T3 feature comparison

SMAJ43AE3/TR13 Microchip Technology Inc

Buy Now Datasheet

P4SMAJ43A-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks
Breakdown Voltage-Max 52.8 V 52.8 V
Breakdown Voltage-Min 47.8 V 47.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 43 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 51.35 V
Clamping Voltage-Max 69.4 V

Compare SMAJ43AE3/TR13 with alternatives

Compare P4SMAJ43A-T3 with alternatives