SMAJ43A-C vs P4SMAJ43A_R2_10001 feature comparison

SMAJ43A-C Secos Corporation

Buy Now Datasheet

P4SMAJ43A_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 52.8 V 54.9 V
Breakdown Voltage-Min 47.8 V 47.8 V
Breakdown Voltage-Nom 50.3 V 51.35 V
Clamping Voltage-Max 69.4 V 69.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 43 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Reference Standard IEC-61249; MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 43 V
Terminal Finish TIN

Compare SMAJ43A-C with alternatives

Compare P4SMAJ43A_R2_10001 with alternatives