SMAJ40-W vs SMAJ40M2G feature comparison

SMAJ40-W Rectron Semiconductor

Buy Now Datasheet

SMAJ40M2G Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
DO-214AC
R-PDSO-C2 SMA, 2 PIN
2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
54.3 V 54.3 V
44.4 V 44.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
265 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified
40 V 40 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
NOT SPECIFIED 30
1 1
EXCELLENT CLAMPING CAPABILITY
49.35 V
71.4 V
1
AEC-Q101

Compare SMAJ40-W with alternatives

Compare SMAJ40M2G with alternatives