SMAJ36HR3G vs SMAJ36F1 feature comparison

SMAJ36HR3G Taiwan Semiconductor

Buy Now Datasheet

SMAJ36F1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
SMA, 2 PIN R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
48.9 V 48.9 V
40 V 40 V
44.45 V 44.45 V
64.3 V 64.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
AEC-Q101
36 V 36 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Tin (Sn)
C BEND C BEND
DUAL DUAL
30 10
1 1

Compare SMAJ36HR3G with alternatives

Compare SMAJ36F1 with alternatives