SMAJ36E3/TR13
vs
SMAJ36A-13-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DIODES INC
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
16 Weeks
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V6.40
Breakdown Voltage-Max
48.9 V
44.2 V
Breakdown Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
36 V
36 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Pin Count
2
Manufacturer Package Code
SMA
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Description
Diodes Inc SMAJ36A-13-F Uni-Directional TVS Diode, 400W peak, 2-Pin SMA
Samacsys Manufacturer
Diodes Incorporated
Samacsys Modified On
2023-06-22 02:40:13
Total Weight
64
CO2
546.56
EU RoHS Exemptions
7(a), 7(c)-I
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1, 1333-86-4
EFUP
50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SMAJ36E3/TR13 with alternatives
Compare SMAJ36A-13-F with alternatives