SMAJ36AHF4G vs SMAJ36HR2G feature comparison

SMAJ36AHF4G Taiwan Semiconductor

Buy Now Datasheet

SMAJ36HR2G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
44.2 V 48.9 V
40 V 40 V
42.1 V 44.45 V
58.1 V 64.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
AEC-Q101 AEC-Q101
36 V 36 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
1 1

Compare SMAJ36AHF4G with alternatives

Compare SMAJ36HR2G with alternatives