SMAJ36AHE3/61 vs SMAJ36HE3/5A feature comparison

SMAJ36AHE3/61 Vishay Intertechnologies

Buy Now Datasheet

SMAJ36HE3/5A Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMA, 2 PIN
not_compliant not_compliant
Vishay
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
44.2 V 48.9 V
40 V 40 V
42.1 V 44.45 V
58.1 V 64.3 V
SINGLE SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
Not Qualified
AEC-Q101
36 V 36 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
2 2
EAR99
8541.10.00.50

Compare SMAJ36AHE3/61 with alternatives

Compare SMAJ36HE3/5A with alternatives