SMAJ36A-E3/61 vs SMAJ36HE3/5A feature comparison

SMAJ36A-E3/61 Vishay Semiconductors

Buy Now Datasheet

SMAJ36HE3/5A Vishay Semiconductors

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
44.2 V 48.9 V
40 V 40 V
42.1 V 44.45 V
58.1 V 64.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
3.3 W
Not Qualified Not Qualified
UL RECOGNIZED
36 V 36 V
1 µA
36 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
30
2 2

Compare SMAJ36A-E3/61 with alternatives

Compare SMAJ36HE3/5A with alternatives