SMAJ36A-13-F vs SMAJ36AHM3_A/I feature comparison

SMAJ36A-13-F Diodes Incorporated

Buy Now Datasheet

SMAJ36AHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
No
Yes Yes
Active Active
DIODES INC VISHAY INTERTECHNOLOGY INC
2
SMA
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
Diodes Incorporated
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
44.2 V 44.2 V
40 V 40 V
42.1 V 42.1 V
58.1 V 58.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 3.3 W
Not Qualified
36 V 36 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 30
1 1
SMA, 2 PIN
8 Weeks
2019-02-06
3.5 V
DO-214AC
AEC-Q101; UL RECOGNIZED
1 µA
36 V

Compare SMAJ36A-13-F with alternatives

Compare SMAJ36AHM3_A/I with alternatives