SMAJ36A
vs
P4SMAJ36AS_R1_00001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
PANJIT INTERNATIONAL INC
Package Description
SMA, 2 PIN
SMA, 2 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
44.2 V
44.2 V
Breakdown Voltage-Min
40 V
40 V
Breakdown Voltage-Nom
42.1 V
42.1 V
Clamping Voltage-Max
58.1 V
58.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-1000-4-2, 4-4
IEC-61000-4-2; IEC-61249; MIL-STD-750
Rep Pk Reverse Voltage-Max
36 V
36 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
60
1
JESD-609 Code
e3
Power Dissipation-Max
3.3 W
Reverse Current-Max
1 µA
Reverse Test Voltage
36 V
Terminal Finish
TIN
Compare SMAJ36A with alternatives
Compare P4SMAJ36AS_R1_00001 with alternatives