SMAJ36A vs P4SMAJ36 feature comparison

SMAJ36A General Instrument Corp

Buy Now Datasheet

P4SMAJ36 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 44.2 V 50.7 V
Breakdown Voltage-Min 40 V 40 V
Clamping Voltage-Max 58.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-214AC
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 36 V
Terminal Finish TIN LEAD

Compare SMAJ36A with alternatives

Compare P4SMAJ36 with alternatives