SMAJ30CAHM3_A/I vs P4SMAJ30CA-AU_R1_000A1 feature comparison

SMAJ30CAHM3_A/I Vishay Intertechnologies

Buy Now Datasheet

P4SMAJ30CA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PANJIT INTERNATIONAL INC
Package Description SMA, 2 PIN SMA, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 36.8 V 36.8 V
Breakdown Voltage-Min 33.3 V 33.3 V
Breakdown Voltage-Nom 35.05 V 35.05 V
Clamping Voltage-Max 48.4 V 48.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101; UL RECOGNIZED AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 1 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer PANJIT

Compare SMAJ30CAHM3_A/I with alternatives

Compare P4SMAJ30CA-AU_R1_000A1 with alternatives