SMAJ28CA vs P4SMAJ28C feature comparison

SMAJ28CA World Products Inc

Buy Now Datasheet

P4SMAJ28C SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC SEMIKRON INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 31.1 V 31.1 V
Clamping Voltage-Max 45.4 V 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 6 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
Category CO2 Kg 8.54
Compliance Temperature Grade Automotive: -50C to +150C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2011-06-20
Breakdown Voltage-Max 37.9 V
Breakdown Voltage-Nom 34.5 V
JESD-609 Code e2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Power Dissipation-Max 1 W
Terminal Finish TIN SILVER

Compare SMAJ28CA with alternatives

Compare P4SMAJ28C with alternatives