SMAJ28CA vs SMAJ28CA feature comparison

SMAJ28CA PRO-AN Electronic Co Ltd

Buy Now Datasheet

SMAJ28CA Silicon Standard Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD SILICON STANDARD CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 45.4 V 45.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 28 V 28 V
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260