SMAJ28C
vs
SMAJ28C-GT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HY ELECTRONIC CORP
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
SMA, 2 PIN
R-PDSO-C2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
38 V
39.4 V
Breakdown Voltage-Min
31.1 V
31.1 V
Breakdown Voltage-Nom
34.55 V
Clamping Voltage-Max
50 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Rep Pk Reverse Voltage-Max
28 V
28 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
41
2
Rohs Code
Yes
JEDEC-95 Code
DO-214AC
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Compare SMAJ28C with alternatives
Compare SMAJ28C-GT3 with alternatives