SMAJ24CA vs SMAJ24CA feature comparison

SMAJ24CA DC Components Co Ltd

Buy Now Datasheet

SMAJ24CA General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DC COMPONENTS CO LTD GENERAL INSTRUMENT CORP
Package Description SMA, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 30.7 V
Breakdown Voltage-Min 26.7 V 26.7 V
Breakdown Voltage-Nom 28.7 V 29.6 V
Clamping Voltage-Max 38.9 V 43 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 24 V
Reverse Current-Max 5 µA 1 µA
Reverse Test Voltage 24 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Diode Capacitance-Min 275 pF
Qualification Status Not Qualified