SMAJ24CA vs SMAJ24CA feature comparison

SMAJ24CA DB Lectro Inc

Buy Now Datasheet

SMAJ24CA World Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DB LECTRO INC WORLD PRODUCTS INC
Package Description SMA, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V 26.7 V
Clamping Voltage-Max 38.9 V 38.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 24 V 24 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified

Compare SMAJ24CA with alternatives

Compare SMAJ24CA with alternatives